LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 52924 product image
  • 52924 thumbnail 1
  • 52924 thumbnail 2
  • 52924 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 52924RoHS

Manufacturer
MPN
52924
LCSC Part #
C589952
Packaging
-
Customer #
Key Attributes
Spring Spade Terminal, Closed Barrel, Straight, Tin, Partially Insulated
Datasheetpdf iconTE Connectivity 52924
Custom CablesMOQ 1pc
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6051$ 0.61
10+$ 0.4915$ 4.92
30+$ 0.4348$ 13.04
100+$ 0.378$ 37.80
500+$ 0.3439$ 171.95
1,000+$ 0.3261$ 326.10
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminals/Spade Connectors
ManufacturerTE Connectivity
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Stud Size: #6, M3.5
  • Sealable: No
  • Wire Insulation Support Retention Type: Insulation Support
  • Spade Terminal Type: Spring Spade Terminal
  • Barrel Type: Closed
  • Terminal Orientation: Straight
  • Terminal Plating Material: Tin
  • Wire Insulation Support: With
  • Wire Size: 202 – 810 CMA
  • Stud Diameter: 3.51 mm[.138 in]
  • Tongue Thickness: .5 mm[.02 in]
  • Product Length: 17.2 mm[.679 in]
  • Compatible Insulation Diameter (Max): 2.08 mm[.082 in]
  • Compatible Insulation Diameter Range: 1.27 – 2.08 mm[.05 – .082 in]
  • Insulation Option: Partially Insulated
  • Operating Temperature Range: 105 ℃[221 °F]
  • Compatible With Wire Base Material: Copper
  • Compatible With Wire Plating Material: Tin
  • Government Qualified Terminal: No
  • Packaging Quantity: 1000
  • Packaging Method: Loose Piece
  • EU RoHS Directive 2011/65/EU: Compliant
  • EU ELV Directive 2000/53/EC: Compliant
  • China RoHS 2 Directive MIIT Order No 32, 2016: No Restricted Materials Above Threshold
  • EU REACH Regulation (EC) No. 1907/2006: Current ECHA Candidate List: JUNE 2024 (241), Candidate List Declared Against: JUNE 2024 (241), Does not contain REACH SVHC
  • Halogen Content: Low Halogen - Br, Cl, F, I < 900 ppm per homogenous material. Also BFR/CFR/PVC Free
  • Solder Process Capability: Not applicable for solder process capability

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.