LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 406C35B14M85000 product image
Images for reference only

CTS 406C35B14M85000RoHS

Manufacturer
MPN
406C35B14M85000
LCSC Part #
C5898638
Packaging
SMD6035-4P
Customer #
Key Attributes
Crystal 14.85MHz ±30ppm 13pF 60Ω SMD6035-4P
Datasheetpdf iconCTS 406C35B14M85000
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3441$ 1.34
200+$ 0.5365$ 107.30
500+$ 0.5183$ 259.15
1,000+$ 0.5107$ 510.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD6035-4P
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance13pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)60Ω
Frequency14.85MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

CTS Model 406 incorporates a high Q quartz resonator and is ideal for supporting a wide range of commercial and industrial applications.

Features

AI Translation
  • Hermetic Ceramic Surface Mount Package
  • Fundamental Crystal Design
  • Frequency Range 7.0 - 54MHz
  • Frequency Tolerance, ±30ppm Standard
  • Frequency Stability, ±50ppm Standard
  • Operating Temperature Range to -40°C to +85°C
  • Tape and Reel Packaging, ElA - 481

Applications

AI Translation
  • IoT and IIoT Applications
  • Wireless Communications
  • FPGA/Microcontrollers
  • USB Interfaces
  • Computer Peripherals
  • Portable Equipment
  • Test and Measurement
  • M2M Communications
  • Broadband Access