LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 405I35B14M74560 product image
Images for reference only

CTS 405I35B14M74560RoHS

Manufacturer
MPN
405I35B14M74560
LCSC Part #
C5898604
Packaging
SMD5032-4P
Customer #
Key Attributes
Crystal 14.7456MHz ±30ppm 13pF 60Ω SMD5032-4P
Datasheetpdf iconCTS 405I35B14M74560
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2582$ 1.26
200+$ 0.5033$ 100.66
500+$ 0.4863$ 243.15
1,000+$ 0.4771$ 477.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD5032-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance13pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)60Ω
Frequency14.7456MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

CTS Model 405 incorporates a high Q quartz resonator and is ideal for supporting a wide range of commercial and industrial applications.

Features

AI Translation
  • Hermetic Ceramic Surface Mount Package
  • Fundamental Crystal Design
  • Frequency Range 6.76438 - 54MHz
  • Frequency Tolerance, ±30ppm Standard
  • Frequency Stability, ±30ppm Standard
  • Operating Temperature Range to -40°C to +105°C
  • Tape and Reel Packaging, ElA - 481

Applications

AI Translation
  • IoT and IIoT Applications
  • Wireless Communications
  • FPGA/Microcontrollers
  • USB Interfaces
  • Computer Peripherals
  • Portable Equipment
  • Test and Measurement
  • M2M Communications
  • Broadband Access