LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Carlo Gavazzi Computing Solutions RVCFA3400150 product image
Images for reference only

Carlo Gavazzi Computing Solutions RVCFA3400150RoHS

Manufacturer
MPN
RVCFA3400150
LCSC Part #
C5897907
Packaging
-
Customer #
Key Attributes
Motor Driver Boards, Modules RoHS
Datasheetpdf iconCarlo Gavazzi Computing Solutions RVCFA3400150

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The VariFlex2 RVCF is a simple, compact, general-purpose AC variable speed drive for three-phase AC induction motors. Power ratings range from 0.4kW (0.5HP) to 55kW (75HP), supporting single-phase 240VAC input and three-phase AC input up to 480VAC. The standard display can be remotely operated via an extension cable and mounted externally on a cabinet. The drive is easy to configure, with parameters logically divided into sixteen groups based on process requirements. The drive supports sensorless or V/F control modes, with speed adjustable via keypad or analog input. The VariFlex2 employs advanced microprocessor digital technology to control all drive functions.

Features

AI Translation
  • AC variable speed drive for AC induction motors
  • Sensorless vector control or V/F mode, high starting torque
  • Input voltage range: single-phase 230VAC, three-phase 230VAC, three-phase 480VAC
  • 150%/1Hz (vector mode) starting torque
  • Simple built-in PLC function
  • PID function
  • Compliant with EMI radio standards and EMS immunity standard EN 61800-3 (Category C2)
  • All parameters accessible via keypad and PC
  • RS232 or RS485 MODBus RTU/ASCII serial communication available on all models via option card
  • Speed setting via keys and knob
  • Built-in EMC filter version up to 11kW
  • Memory stick (copy card) option for fast and accurate parameter transfer and storage between drives
  • NPN/PNP digital inputs
  • Keypad extension function available on all models
Not available now