EIC 3EZ150D5
| Manufacturer | |
| MPN | 3EZ150D5 |
| LCSC Part # | C5897701 |
| Packaging | DO-41 |
| Customer # | |
| Key Attributes | 3W 1 Independent 150V DO-41 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | EIC | |
| Packaging | DO-41 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 3W | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Reverse Leakage Current (Ir) | 500nA@114V | |
| Impedance(Zzt) | 550Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Nom) | 150V | |
| Impedance(Zzk) | 6kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Full voltage range 3.9 ~ 200V
- High reverse peak power dissipation
- High reliability
- Low leakage current
- Lead-free / RoHS compliant
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2864 | $ 0.29 |
| 200+ | $ 0.1143 | $ 22.86 |
| 500+ | $ 0.1105 | $ 55.25 |
| 1,000+ | $ 0.1086 | $ 108.60 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

