Littelfuse 39612000440
| Manufacturer | |
| Mfr. Part # | 39612000440 |
| LCSC Part # | C5897208 |
| Package | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | Radial Lead Fuses, TE5 Time-Lag Fuse |
| Description | 100A@125VAC Square Fuse 2A 125V Through Hole,P=5.08mm Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Package | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1400 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2293 | $ 1.15 |
50+ | $ 0.1811 | $ 9.06 |
150+ | $ 0.1604 | $ 24.06 |
1,400+ | $ 0.1346 | $ 188.44 |
Standard Packaging 1400/Full
Bag | ||