Raltron RT3215-32.768-12.5-TR-NS3
| Manufacturer | |
| MPN | RT3215-32.768-12.5-TR-NS3 |
| LCSC Part # | C5896705 |
| Packaging | SMD3215-2P |
| Customer # | |
| Key Attributes | Crystal 32.768kHz ±20ppm 12.5pF 50kΩ SMD3215-2P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Raltron | |
| Packaging | SMD3215-2P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 50kΩ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Units: mm/inches
- Land pattern
- Carrier tape dimensions
- Packaging: 330mm reel diameter, 8mm tape width, 4mm pitch, 3000 units per reel, compliant with EIA-481
- Reflow profile
- Environment: RT3215-32.768-12.5-TR-NS3
- Marking: R3xym, where x = internal production ID code, y = year code, m = month code
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5243 | $ 0.52 |
| 200+ | $ 0.2092 | $ 41.84 |
| 500+ | $ 0.2031 | $ 101.55 |
| 1,000+ | $ 0.2001 | $ 200.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Raltron | |
| Packaging | SMD3215-2P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 50kΩ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Units: mm/inches
- Land pattern
- Carrier tape dimensions
- Packaging: 330mm reel diameter, 8mm tape width, 4mm pitch, 3000 units per reel, compliant with EIA-481
- Reflow profile
- Environment: RT3215-32.768-12.5-TR-NS3
- Marking: R3xym, where x = internal production ID code, y = year code, m = month code
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

