LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-1969442-2 product image
  • 1-1969442-2 thumbnail 1
  • 1-1969442-2 thumbnail 2
  • 1-1969442-2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-1969442-2RoHS

Manufacturer
MPN
1-1969442-2
LCSC Part #
C589658
Packaging
P=2.5mm
Customer #
Key Attributes
Housing, Receptacle, Wire-to-Board, Crimp, 1 Row, Natural, Mating Retention, Wire & Cable
Datasheetpdf iconTE Connectivity 1-1969442-2
Custom CablesMOQ 1pc
In-Stock: 55
55 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0971$ 0.49
50+$ 0.095$ 4.75
300+$ 0.0936$ 28.08
600+$ 0.0922$ 55.32
Standard Packaging300/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=2.5mm
Pitch2.5mm
Flame Retardant RatingUL94V-0
Pins Structure1x12P
With WingsWithout Fins
Number of Rows1
Number of PINs Per Row12
Plastic MaterialGlass fiber reinforced PA
ColorWhite
Row Spacing-
With LockerLocking
Operating Temperature-55℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging300
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.