TDK RSHN-2003LD
| Manufacturer | |
| MPN | RSHN-2003LD |
| LCSC Part # | C5896560 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter DIN Rail Power Line Filter Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 3A | |
| Mounting Type | DIN Rail |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Self-tightening screws and split-cover design simplify wiring.
- Wide product range from 3A to 300A.
- Optional low leakage current versions and DIN rail mount compatible types also available.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.725 | $ 15.73 |
| 200+ | $ 6.2745 | $ 1254.90 |
| 500+ | $ 6.065 | $ 3032.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 3A | |
| Mounting Type | DIN Rail |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Self-tightening screws and split-cover design simplify wiring.
- Wide product range from 3A to 300A.
- Optional low leakage current versions and DIN rail mount compatible types also available.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

