LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS54335ADDAR product image
  • TPS54335ADDAR thumbnail 1
  • TPS54335ADDAR thumbnail 2
  • TPS54335ADDAR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS54335ADDARRoHS

Manufacturer
MPN
TPS54335ADDAR
LCSC Part #
C58928
Packaging
SOP-8-EP-150mil
Customer #
Key Attributes
Synchronous step-down DC-DC converter with 4.5V to 28V input and 3A output
Datasheetpdf iconTI TPS54335ADDAR
In-Stock: 12,951
12,951 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6676$ 0.67
10+$ 0.5569$ 5.57
30+$ 0.5031$ 15.09
100+$ 0.4478$ 44.78
500+$ 0.4152$ 207.60
1,000+$ 0.3989$ 398.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSOP-8-EP-150mil
Operating Temperature-40℃~+150℃@(TJ)
Frequency - Switching1.5MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Light load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~28V
Switch tube (built-in/external)Built-in
Output Voltage800mV~24V
Output Current3A
Quiescent Current2uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TPS5433xA series devices are synchronous converters with an input voltage range of 4.5V to 28V. These devices integrate a low-side switch FET, eliminating the need for an external diode and reducing component count.

Efficiency is significantly improved through integrated 128mΩ and 84mΩ MOSFETs, low IQ, and pulse-skip mode under light load. The shutdown supply current can be reduced to 2μA via the enable pin. The reference voltage of this buck converter maintains 1.5% accuracy over the full temperature range, providing precise regulation for various loads.

Cycle-by-cycle current limiting on the high-side FET protects the TPS5433xA series devices under overload conditions, while low-side power current limiting prevents current runaway, enhancing functionality. Low-side sink current limiting turns off the low-side MOSFET to prevent excessive reverse current. A hiccup protection feature is triggered when an overcurrent condition persists beyond a preset time. Thermal shutdown disables the device when the die temperature exceeds the threshold and re-enables it after a built-in thermal hiccup interval.

Features

AI Translation
  • Synchronous 128mΩ and 84mΩ MOSFETs for 3A continuous output current
  • TPS54335A: Internal 2ms soft-start, adjustable frequency from 50kHz to 1.5MHz
  • TPS54336A: Adjustable soft-start, 340kHz fixed frequency
  • Shutdown quiescent current as low as 2μA
  • 0.8V reference voltage with ±0.8% accuracy
  • Current mode control
  • Monotonic startup for pre-biased output
  • Pulse skip mode for improved light-load efficiency
  • Hiccup mode overcurrent protection
  • Thermal shutdown (TSD) and overvoltage transient protection
  • 8-pin Small Outline (SO) PowerPAD and 10-pin Very Thin Small Outline No-Lead (VSON) packages

Applications

AI Translation
  • Consumer applications such as digital television (DTV), set-top boxes (STB), DVD/Blu-ray players, LCD monitors, customer premises equipment (CPE) (cable modems, WiFi routers), digital light processing (DLP) projectors, and smart meters