LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3543S-1-502L product image
Images for reference only

BOURNS 3543S-1-502LRoHS

Manufacturer
MPN
3543S-1-502L
LCSC Part #
C5892756
Packaging
-
Customer #
Key Attributes
POT 5kΩ 1W
Datasheetpdf iconBOURNS 3543S-1-502L

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats
ManufacturerBOURNS
Packaging-
Tolerance±5%
Temperature Coefficient±50ppm/℃
Power(Watts)1W
Number of Turns3
Resistance5kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5
Sales UnitPiece
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 62.6482$ 62.65
30+$ 59.9513$ 1798.54
Standard Packaging5/Full Bag
Better price for more quantity?
$