LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 3503G2B133RFTD product image
Images for reference only

TE Connectivity 3503G2B133RFTDRoHS

Manufacturer
MPN
3503G2B133RFTD
LCSC Part #
C5892348
Packaging
1206
Customer #
Key Attributes
RES 133Ω ±1% 2W 1206
Datasheetpdf iconTE Connectivity 3503G2B133RFTD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5816$ 0.58
200+$ 0.2323$ 46.46
500+$ 0.2244$ 112.20
1,000+$ 0.2213$ 221.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging1206
Resistance133Ω
Power(Watts)2W
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece