RI SHENG ST-1100LP
| Manufacturer | RI SHENGAsian Brands |
| MPN | ST-1100LP |
| LCSC Part # | C589176 |
| Packaging | SMD,4.7x2.7mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf SMD R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | RI SHENG | |
| Packaging | SMD,4.7x2.7mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 2.7mm | |
| Operating Temperature | -20℃~+85℃ | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 1.6N | |
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab | |
| Length | 4.65mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 80
80 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1089 | $ 0.54 |
| 50+ | $ 0.0866 | $ 4.33 |
| 150+ | $ 0.0755 | $ 11.33 |
| 500+ | $ 0.0671 | $ 33.55 |
| 2,500+ | $ 0.0605 | $ 151.25 |
| 5,000+ | $ 0.0571 | $ 285.50 |
| 10,000+ | $ 0.0564 | $ 564.00 |
| 20,000+ | $ 0.056 | $ 1120.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | RI SHENG | |
| Packaging | SMD,4.7x2.7mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 2.7mm | |
| Operating Temperature | -20℃~+85℃ | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 1.6N | |
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab | |
| Length | 4.65mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C589176 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



