LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LEM LA150-P product image
  • LA150-P thumbnail 1
  • LA150-P thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

LEM LA150-PRoHS

Manufacturer
MPN
LA150-P
LCSC Part #
C5891287
Packaging
Through Hole,37x16mm
Customer #
Key Attributes
Current Transducer
Datasheetpdf iconLEM LA150-P
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 19.3852$ 19.39
10+$ 18.4749$ 184.75
30+$ 16.8963$ 506.89
100+$ 15.5195$ 1551.95
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Current Sensors
ManufacturerLEM
PackagingThrough Hole,37x16mm
Voltage - Supply-15V~-12V;12V~15V
Current Range150A
Operating Temperature-40℃~+85℃
Band Width150kHz
FeaturesBidirectional detection
Response Time (tr)500ns
Bidirectional Current DetectionSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

For the electronic measurement of currents: DC, AC, pulsed... with galvanic separation between the primary circuit and the secondary circuit.

Features

AI Translation
  • Closed loop (compensated) current transducer using the Hall effect
  • Insulating plastic case recognized according to UL 94-V0
  • Excellent accuracy
  • Very good linearity
  • Low temperature drift
  • Optimized response time
  • Wide frequency bandwidth
  • No insertion losses
  • High immunity to external interference
  • Current overload capability

Applications

AI Translation
  • AC variable speed drives and servo motor drives
  • Static converters for DC motor drives
  • Battery supplied applications
  • Uninterruptible Power Supplies (UPS)
  • Switched Mode Power Supplies (SMPS)
  • Power supplies for welding applications
  • Industrial