Littelfuse TRF250-120
| Manufacturer | |
| MPN | TRF250-120 |
| LCSC Part # | C58904 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 120mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 120mA | |
| Pitch | - | |
| Current - Max | 3A | |
| Power Dissipation | 900mW | |
| Trip Current | 240mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 2.5s | |
| Resistance @ 25℃ | 4Ω | |
| Resistance - Post Trip (R1) (Max) | 16Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 55
55 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4659 | $ 2.33 |
| 50+ | $ 0.3871 | $ 19.36 |
| 150+ | $ 0.3534 | $ 53.01 |
| 500+ | $ 0.3113 | $ 155.65 |
| 2,500+ | $ 0.2925 | $ 731.25 |
| 5,000+ | $ 0.2813 | $ 1406.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 120mA | |
| Pitch | - | |
| Current - Max | 3A | |
| Power Dissipation | 900mW | |
| Trip Current | 240mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 2.5s | |
| Resistance @ 25℃ | 4Ω | |
| Resistance - Post Trip (R1) (Max) | 16Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



