Nisshinbo Micro Devices Inc. RP508K211B5-TR
| Manufacturer | |
| Mfr. Part # | RP508K211B5-TR |
| LCSC Part # | C5890107 |
| Package | DFN1212-6F |
| Customer # | |
| Description | 6MHz Buck Fixed 600mA 2.15V DFN1212-6F Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | DFN1212-6F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.8714 | $ 1.87 |
200+ | $ 0.7471 | $ 149.42 |
500+ | $ 0.7228 | $ 361.40 |
1,000+ | $ 0.7107 | $ 710.70 |
Standard Packaging 5000/Full
Reel | ||