LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
MOLEX 29110062 product image
  • 29110062 thumbnail 1
  • 29110062 thumbnail 2
  • 29110062 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 29110062RoHS

Manufacturer
MPN
29110062
LCSC Part #
C588998
Packaging
-
Customer #
Key Attributes
2.5mm 1 -40℃~+105℃ Rectangular Connector Housings RoHS
Custom CablesMOQ 1pc
In-Stock: 88
88 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3858$ 0.3087$ 0.31
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
Packaging-
Pitch2.5mm
Flame Retardant RatingUL94V-0
Number of Rows1
ColorWhite
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.