LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI RP110-20-4.7-S product image
Images for reference only

Astrodyne TDI RP110-20-4.7-SRoHS

Manufacturer
MPN
RP110-20-4.7-S
LCSC Part #
C5889978
Packaging
-
Customer #
Key Attributes
Single-Phase Filter Base Mount Power Line Filter Modules RoHS
Datasheetpdf iconAstrodyne TDI RP110-20-4.7-S

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Filter TypeSingle-Phase Filter
Voltage - Input250V
Current Rating20A
Mounting TypeBase Mount

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Rated current options: 3A, 6A, 10A, 20A, and 30A
  • Single-stage line filter
  • Available in QD connector, W (wire), and S (stud) termination options
  • Compact design
  • UL 1283 / 60929, CSA C22.2, EN 60939 certified
  • Adjustable Y-capacitor values to meet specific requirements

Applications

AI Translation
  • Home appliances
  • Industrial equipment
  • Medical devices
  • Communication systems
  • Consumer electronics
  • Office automation equipment
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 66.4565$ 66.46
200+$ 26.5178$ 5303.56
500+$ 25.6313$ 12815.65
1,000+$ 25.1934$ 25193.40
Standard Packaging1/Full Box
Better price for more quantity?
$