LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 31-28 product image
Images for reference only

Amphenol 31-28RoHS

Manufacturer
MPN
31-28
LCSC Part #
C5888002
Packaging
-
Customer #
Key Attributes
Connector -55℃~+85℃ 500MHz Coaxial Connector (RF) Adapters RoHS
Datasheetpdf iconAmphenol 31-28
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 41.6653$ 41.67
200+$ 16.6252$ 3325.04
500+$ 16.0689$ 8034.45
1,000+$ 15.7946$ 15794.60
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters
ManufacturerAmphenol
Packaging-
Connector TypeConnector
Operating Temperature Range-55℃~+85℃
Frequency500MHz
impedance50Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.