TOSHIBA 2SC4944-GR(TE85L,F
| Manufacturer | |
| Mfr. Part # | 2SC4944-GR(TE85L,F |
| LCSC Part # | C5887790 |
| Package | TSSOP-5(SC-70-5)SOT-353 |
| Customer # | |
| Key Attributes | TRANS NPN 50V 150mA TSSOP-5(SC-70-5)SOT-353 |
| Description | Bipolar (BJT) Transistor NPN 50V 150mA 80MHz 200mW Surface Mount TSSOP-5(SC-70-5)SOT-353 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Package | TSSOP-5(SC-70-5)SOT-353 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
84
84
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1883 | $ 0.19 |
10+ | $ 0.1835 | $ 1.84 |
30+ | $ 0.1803 | $ 5.41 |
100+ | $ 0.1771 | $ 17.71 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$