LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO 2RL600L-5/TR product image
Images for reference only

YAGEO 2RL600L-5/TRRoHS

Manufacturer
YAGEOAsian Brands
MPN
2RL600L-5/TR
LCSC Part #
C5887642
Packaging
Through Hole
Customer #
Key Attributes
GDT 600V 5kA 2 POLE TH
Datasheetpdf iconYAGEO 2RL600L-5/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3022$ 0.30
200+$ 0.1206$ 24.12
500+$ 0.1166$ 58.30
1,000+$ 0.1146$ 114.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerYAGEO
PackagingThrough Hole
Impulse Discharge Current5kA
Tolerance±20%
Voltage - DC Spark Over (Nom)600V
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Applications

AI Translation
  • Repeaters
  • Modem telecom interfaces
  • Line cards
  • Data communications equipment
  • Line test equipment