LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES SDT10H50P5-7 product image
Images for reference only

DIODES SDT10H50P5-7RoHS

Manufacturer
MPN
SDT10H50P5-7
LCSC Part #
C5886161
Packaging
PowerDI5
Customer #
Key Attributes
DIODE SCHOTTKY 50V PowerDI5
Datasheetpdf iconDIODES SDT10H50P5-7
In-Stock: 126
126 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3383$ 0.34
10+$ 0.3319$ 3.32
30+$ 0.3271$ 9.81
100+$ 0.3207$ 32.07
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerDIODES
PackagingPowerDI5
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)50V
Voltage - Forward(Vf@If)450mV@10A
Reverse Leakage Current (Ir)300uA@50V
Non-Repetitive Peak Forward Surge Current320A
Current - Rectified10A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The SDT10H50P5, housed in a compact, thermally efficient PowerDI 5 package, delivers ultralow forward voltage V<sub>F</sub> and excellent reverse leakage current stability at elevated temperatures. It is ideal for use as a rectifier, freewheeling diode, or blocking diode in the following applications: DC/DC converters, AC/DC adapters.

Features

AI Translation
  • Low forward voltage drop
  • Excellent high-temperature stability
  • Soft and fast switching capability
  • Operating junction temperature up to +150°C
  • Lead-free finish; RoHS compliant
  • Halogen- and antimony-free "green" device

Applications

AI Translation
  • DC/DC Converter
  • AC/DC Adapter