BOURNS SDR0604-3R3ML
| Manufacturer | |
| Mfr. Part # | SDR0604-3R3ML |
| LCSC Part # | C5886067 |
| Package | SMD,5.8x5.8mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 2A 70mΩ SMD,5.8x5.8mm |
| Description | 2A 3.3uH ±20% 70mΩ 3.5A SMD,5.8x5.8mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,5.8x5.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7873 | $ 0.79 |
200+ | $ 0.3143 | $ 62.86 |
400+ | $ 0.3048 | $ 121.92 |
800+ | $ 0.3 | $ 240.00 |
Standard Packaging 400/Full
Reel | ||