LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SD103AW-E3-18 product image
  • SD103AW-E3-18 thumbnail 1
  • SD103AW-E3-18 thumbnail 2
  • SD103AW-E3-18 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SD103AW-E3-18RoHS

Manufacturer
MPN
SD103AW-E3-18
LCSC Part #
C5885864
Packaging
SOD-123
Customer #
Key Attributes
DIODE SCHOTTKY 40V SOD-123
Datasheetpdf iconVISHAY SD103AW-E3-18
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0503$ 0.25
50+$ 0.0493$ 2.47
150+$ 0.0486$ 7.29
500+$ 0.0478$ 23.90
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingSOD-123
Operating Junction Temperature Range-55℃~+125℃
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)40V
Voltage - Forward(Vf@If)600mV@200mA
Reverse Leakage Current (Ir)5uA@30V
Non-Repetitive Peak Forward Surge Current2A
Current - Rectified350mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • 3D Models Available
  • Low forward voltage drop and fast switching characteristics, suitable for steering, biasing, and coupling diodes in MOS device protection, fast switching, and low logic level applications
  • Suitable for high-efficiency full-wave bridges in muting and telephone subset applications, and blocking diodes in rechargeable low-voltage battery systems
  • Metal-silicon Schottky barrier device with PN junction guard ring protection
  • Suitable for general-purpose applications
  • AEC-Q101 qualification available
  • RoHS compliant, commercial grade
  • RoHS compliant, AEC-Q101 qualified

Applications

AI Translation
  • MOS device protection
  • Steering, biasing, and coupling in fast switching and low logic level applications
  • Muting
  • High-efficiency full-wave bridge in telephone subsets
  • Blocking diode in rechargeable low-voltage battery systems
  • General-purpose applications