LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
MOLEX 874380843 product image
  • 874380843 thumbnail 1
  • 874380843 thumbnail 2
  • 874380843 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MOLEX 874380843RoHS

Manufacturer
MPN
874380843
LCSC Part #
C588585
Packaging
-
Customer #
Key Attributes
1 8P -55℃~+105℃ 2.5A 250V Headers, Male Pins RoHS
Custom CablesMOQ 1pc
In-Stock: 5,215
5,215 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.387$ 0.2322$ 1.16
50+$ 0.3255$ 0.1953$ 9.77
150+$ 0.2991$ 0.1795$ 26.93
1,000+$ 0.2528$ 0.1517$ 151.70
2,000+$ 0.2382$ 0.1430$ 286.00
5,000+$ 0.2294$ 0.1377$ 688.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
Packaging-
Flame Retardant RatingUL94V-0
Number of Rows1
Number of PINs8P
Contact MaterialBrass
Operating Temperature-55℃~+105℃
ColorBeige
Contact PlatingTin
Current Rating2.5A
Voltage Rating (Max)250V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.