LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon 2DIB1411FXUMA1 product image
  • 2DIB1411FXUMA1 thumbnail 1
  • 2DIB1411FXUMA1 thumbnail 2
  • 2DIB1411FXUMA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon 2DIB1411FXUMA1RoHS

Manufacturer
MPN
2DIB1411FXUMA1
LCSC Part #
C5884985
Packaging
SOIC-8
Customer #
Key Attributes
100kV/us SOIC-8 Digital Isolators RoHS
Datasheetpdf iconInfineon 2DIB1411FXUMA1
In-Stock: 68
68 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0833$ 1.08
10+$ 0.8885$ 8.89
30+$ 0.7807$ 23.42
100+$ 0.66$ 66.00
500+$ 0.6052$ 302.60
1,000+$ 0.5811$ 581.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerInfineon
PackagingSOIC-8
FeaturesFail-safe output
CMTI(kV/us)100kV/us
Propagation Delay(tpd)26ns
Number of Forward Channels1
Voltage - Supply2.7V~6.5V;2.7V~6.5V
Number of Reverse Channels1
Operating Temperature-40℃~+150℃
Isolation Voltage(Vrms)3000
Data Rate(Max)40Mbps
Default OutputHigh Level

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The ISOFACE™ 2DIBx41xF dual-channel digital isolator family supports data rates of up to 40 Mbps and ensures robust data communication over a wide ambient operating temperature range (-40°C to +125°C) and across production spread. Coreless Transformer (CT) technology ensures high immunity against system noise (CMTI of min. 100 kV/μs) and withstands up to 3000 Vrms isolation voltage (V150). Two data channels in a PG-DSO-8 narrow-body 150-mil package allow simplified designs with high power density and improve system efficiency with low power consumption. Product variants with different channel configurations and fail-safe default output states are available.

Features

AI Translation
  • Data rates up to 40 Mbps
  • Wide operating supply voltage 2.7 V to 6.5 V
  • Low current consumption (max. 1.65 mA/ch @ 1 Mbps, 3.3 V, 15 pF)
  • High CMTI: 100 kV/µs (min)
  • Propagation delay: 26 ns (typ) with 3 ns (max) channel-to-channel mismatch
  • Maximum pulse width distortion of 3 ns
  • Fail-safe default output high (2DIBx411F) or low (2DIBx410F) options
  • Fixed input thresholds (TTL)
  • Wide ambient operating temperature range (-40°C to +125°C)
  • RoHS-compliant PG-DSO-8 narrow-body 150-mil package

Applications

AI Translation
  • Server, telecom and industrial Switch-Mode Power Supplies (SMPS)
  • Industrial automation systems
  • Motor drives
  • Medical equipment
  • Solar inverters