LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
SHOU HAN KCD4-4P-G product image
  • KCD4-4P-G thumbnail 1
  • KCD4-4P-G thumbnail 2
  • KCD4-4P-G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHOU HAN KCD4-4P-GRoHS

Manufacturer
SHOU HANAsian Brands
MPN
KCD4-4P-G
LCSC Part #
C5884423
Packaging
Through Hole,30.5x25mm
Customer #
Key Attributes
SWITCH ROCKER DPST 16A 250V
Datasheetpdf iconSHOU HAN KCD4-4P-G
In-Stock: 213
213 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 0.3796$ 0.2278$ 0.23
10+$ 0.3335$ 0.2001$ 2.00
50+$ 0.3135$ 0.1881$ 9.41
100+$ 0.2874$ 0.1725$ 17.25
500+$ 0.2766$ 0.1660$ 83.00
1,000+$ 0.2705$ 0.1623$ 162.30
Standard Packaging50/Full Tray

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerSHOU HAN
PackagingThrough Hole,30.5x25mm
CircuitDouble pole single throw
Actuator ColorGreen
Actuator TypeConcave Bend
Length30.5mm
Current Rating16A
Life10,000 cycles
Termination StylePC Pin
Switch Height27.8mm
Width25mm
Voltage Rating (DC)-
Voltage Rating (AC)250V
Operating Temperature0℃~+125℃
With Lamp-
Actuator Identifier- O

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece