SHOU HAN KCD11-204-3P
| Manufacturer | SHOU HANAsian Brands |
| MPN | KCD11-204-3P |
| LCSC Part # | C5884405 |
| Packaging | Through Hole,16.5x14.9mm |
| Customer # | |
| Key Attributes | SWITCH ROCKER SPDT 3A 250V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole,16.5x14.9mm | |
| Circuit | SPDT | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| Current Rating | 3A | |
| Length | 16.5mm | |
| Life | 10,000 cycles | |
| Termination Style | PC Pin | |
| Switch Height | 19.4mm | |
| Width | 14.9mm | |
| Voltage Rating (DC) | - | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | 0℃~+125℃ | |
| With Lamp | No | |
| Actuator Identifier | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole,16.5x14.9mm | |
| Circuit | SPDT | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| Current Rating | 3A | |
| Length | 16.5mm | |
| Life | 10,000 cycles | |
| Termination Style | PC Pin | |
| Switch Height | 19.4mm | |
| Width | 14.9mm | |
| Voltage Rating (DC) | - | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | 0℃~+125℃ | |
| With Lamp | No | |
| Actuator Identifier | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

