LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 228EJVARBFR product image
Images for reference only

CTS 228EJVARBFRRoHS

Manufacturer
MPN
228EJVARBFR
LCSC Part #
C5883001
Packaging
-
Customer #
Key Attributes
Tactile Switch SPST-NO 200gf J-Lead Surface Mount
Datasheetpdf iconCTS 228EJVARBFR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.658$ 3.66
200+$ 1.4593$ 291.86
500+$ 1.4108$ 705.40
800+$ 1.3865$ 1109.20
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerCTS
Packaging-
Voltage Rating12V
Operating Temperature-40℃~+85℃
Installation MethodSurface Mount,Vertical
PressForce2N
Actuator StyleRound Button
Termination StyleJ-Lead
With Lamp-
CircuitSPST-NO
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece