TDK RTAN-5010D
| Manufacturer | |
| MPN | RTAN-5010D |
| LCSC Part # | C5879863 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) DIN Rail Power Line Filter Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 500V | |
| Mounting Type | DIN Rail | |
| Current Rating | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Self-tightening screws and hinged cover for easier wiring.
- Compact, lightweight plastic housing.
- Low-profile design.
- Ideal for high-voltage pulse noise protection.
- DIN rail mounting compatible models also available.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 223.267 | $ 223.27 |
| 200+ | $ 89.0859 | $ 17817.18 |
| 500+ | $ 86.1084 | $ 43054.20 |
| 1,000+ | $ 84.637 | $ 84637.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 500V | |
| Mounting Type | DIN Rail | |
| Current Rating | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Self-tightening screws and hinged cover for easier wiring.
- Compact, lightweight plastic housing.
- Low-profile design.
- Ideal for high-voltage pulse noise protection.
- DIN rail mounting compatible models also available.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

