Kingbright APD3224QBC/D-F01
| Manufacturer | |
| Mfr. Part # | APD3224QBC/D-F01 |
| LCSC Part # | C5879353 |
| Package | SMD,3.2x2.4mm |
| Customer # | |
| Key Attributes | LED BLUE WATER CLEAR SMD |
| Description | 20mA 900mcd 465nm Blue 120mW 3.3V SMD,3.2x2.4mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | SMD,3.2x2.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,490 
1,490
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2692 | $ 1.35 |
50+ | $ 0.2097 | $ 10.49 |
150+ | $ 0.1842 | $ 27.63 |
1,500+ | $ 0.1524 | $ 228.60 |
3,000+ | $ 0.1383 | $ 414.90 |
4,500+ | $ 0.1298 | $ 584.10 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$