LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kingbright AP3216CGCK product image
  • AP3216CGCK thumbnail 1
  • AP3216CGCK thumbnail 2
  • AP3216CGCK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Kingbright AP3216CGCKRoHS

Manufacturer
MPN
AP3216CGCK
LCSC Part #
C5879329
Packaging
1206
Customer #
Key Attributes
LED GREEN WATER CLEAR 1206 SMD
Datasheetpdf iconKingbright AP3216CGCK
In-Stock: 1,980
1,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1689$ 0.84
50+$ 0.1324$ 6.62
150+$ 0.1168$ 17.52
500+$ 0.0973$ 48.65
2,000+$ 0.0886$ 177.20
4,000+$ 0.0833$ 333.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerKingbright
Packaging1206
Installation method-
Color Temperature-
Peak Wavelength574nm
Lens ColorWater Clear
Viewing Angle140°
Luminous Intensity50mcd
Illumination ColorYellow Green
Forward Current20mA
Lamp Holder Type3.2mm x 1.6mm square LED
Voltage - Forward(Vf)2.5V
Operating Temperature-40℃~+85℃
Diode ConfigurationDiscrete Diode

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The Green source color devices are made with AlGaInP on GaAs substrate Light Emitting Diode. Electrostatic discharge and power surge could damage the LEDs. It is recommended to use a wrist band or anti - electrostatic glove when handling the LEDs. All devices, equipments and machineries must be electrically grounded

Features

AI Translation
  • 3.2 mm × 1.6 mm SMD LED, 1.1 mm thickness
  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • Package: 2000 pcs / reel
  • Moisture sensitivity level: 3
  • Halogen - free
  • RoHS compliant

Applications

AI Translation
  • Backlight
  • Status indicator
  • Home and smart appliances
  • Wearable and portable devices
  • Healthcare applications