Kingbright WP115VEGW
| Manufacturer | |
| MPN | WP115VEGW |
| LCSC Part # | C5879112 |
| Packaging | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | LED RED, GREEN FROSTED WHITE LENS TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | Through Hole,D=3mm | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2V;2.2V | |
| Wavelength - Dominant | 617nm;568nm | |
| Diode Configuration | Common Cathode | |
| Luminous Intensity | 30mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 627nm;565nm | |
| Lens Color | Frosted White Lens | |
| Viewing Angle | 60° | |
| Illumination Color | Red, Yellow Green | |
| Lamp Holder Type | 3mm Round Lens | |
| Power(Watts) | 75mW;62.5mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The High Efficiency Red source color devices are made with Gallium Arsenide Phosphide on Gallium Phosphide Orange Light Emitting Diode. The Green source color devices are made with Gallium Phosphide Green Light Emitting Diode.
Features
AI Translation
- Uniform light output
- Low power consumption
- 3 leads with one common lead
- Long life, solid state reliability
- RoHS compliant
Applications
AI Translation
- Status indicator
- Illuminator
- Signage applications
- Decorative and entertainment lighting
- Commercial and residential architectural lighting
In-Stock: 295
295 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3513 | $ 1.76 |
| 50+ | $ 0.2753 | $ 13.77 |
| 150+ | $ 0.2428 | $ 36.42 |
| 500+ | $ 0.2022 | $ 101.10 |
| 2,500+ | $ 0.1841 | $ 460.25 |
| 5,000+ | $ 0.1733 | $ 866.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | Through Hole,D=3mm | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2V;2.2V | |
| Wavelength - Dominant | 617nm;568nm | |
| Diode Configuration | Common Cathode | |
| Luminous Intensity | 30mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 627nm;565nm | |
| Lens Color | Frosted White Lens | |
| Viewing Angle | 60° | |
| Illumination Color | Red, Yellow Green | |
| Lamp Holder Type | 3mm Round Lens | |
| Power(Watts) | 75mW;62.5mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The High Efficiency Red source color devices are made with Gallium Arsenide Phosphide on Gallium Phosphide Orange Light Emitting Diode. The Green source color devices are made with Gallium Phosphide Green Light Emitting Diode.
Features
AI Translation
- Uniform light output
- Low power consumption
- 3 leads with one common lead
- Long life, solid state reliability
- RoHS compliant
Applications
AI Translation
- Status indicator
- Illuminator
- Signage applications
- Decorative and entertainment lighting
- Commercial and residential architectural lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



