Kingbright WP115VGYW
| Manufacturer | |
| MPN | WP115VGYW |
| LCSC Part # | C5879110 |
| Packaging | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | LED YELLOW, YELLOW GREEN TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | Through Hole,D=3mm | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.2V;2.1V | |
| Wavelength - Dominant | 568nm;588nm | |
| Diode Configuration | - | |
| Luminous Intensity | 30mcd;24mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm;590nm | |
| Lens Color | Frosted White Lens | |
| Viewing Angle | 60° | |
| Illumination Color | Yellow, Yellow Green | |
| Lamp Holder Type | 3mm Round Lens | |
| Power(Watts) | 62.5mW;75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 429
429 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5127 | $ 0.51 |
| 10+ | $ 0.3988 | $ 3.99 |
| 30+ | $ 0.3516 | $ 10.55 |
| 100+ | $ 0.2914 | $ 29.14 |
| 500+ | $ 0.2637 | $ 131.85 |
| 1,000+ | $ 0.2474 | $ 247.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | Through Hole,D=3mm | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.2V;2.1V | |
| Wavelength - Dominant | 568nm;588nm | |
| Diode Configuration | - | |
| Luminous Intensity | 30mcd;24mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm;590nm | |
| Lens Color | Frosted White Lens | |
| Viewing Angle | 60° | |
| Illumination Color | Yellow, Yellow Green | |
| Lamp Holder Type | 3mm Round Lens | |
| Power(Watts) | 62.5mW;75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

