LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kingbright WP115WEGW product image
  • WP115WEGW thumbnail 1
  • WP115WEGW thumbnail 2
  • WP115WEGW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Kingbright WP115WEGWRoHS

Manufacturer
MPN
WP115WEGW
LCSC Part #
C5879109
Packaging
Through Hole,D=3mm
Customer #
Key Attributes
2.2V 60° Red, Green Through Hole,D=3mm LED Indication - Discrete RoHS
Datasheetpdf iconKingbright WP115WEGW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3727$ 0.37
10+$ 0.2958$ 2.96
30+$ 0.2626$ 7.88
100+$ 0.2203$ 22.03
500+$ 0.1932$ 96.60
1,000+$ 0.1811$ 181.10
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerKingbright
PackagingThrough Hole,D=3mm
Forward Current-
Voltage - Forward(Vf)2.2V
Operating Temperature-40℃~+85℃
Wavelength - Dominant617nm;568nm
Diode ConfigurationCommon Cathode
Luminous Intensity20mcd~40mcd
Installation method-
Color Temperature-
Lens ColorFrosted White Lens
Peak Wavelength627nm;565nm
Viewing Angle60°
Illumination ColorRed, Green
Power(Watts)-
Lamp Holder Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece