Kingbright KPTD-3216MGC
| Manufacturer | |
| Mfr. Part # | KPTD-3216MGC |
| LCSC Part # | C5879000 |
| Package | 1206 |
| Customer # | |
| Key Attributes | LED GREEN WATER CLEAR 1206 SMD |
| Description | Green 574nm LED Indication - Discrete 2.5V 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
335 
335
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3699 | $ 1.85 |
50+ | $ 0.2937 | $ 14.69 |
150+ | $ 0.261 | $ 39.15 |
500+ | $ 0.2202 | $ 110.10 |
2,000+ | $ 0.2021 | $ 404.20 |
4,000+ | $ 0.1912 | $ 764.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$