LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kingbright L-130WDT/1EGW product image
  • L-130WDT/1EGW thumbnail 1
  • L-130WDT/1EGW thumbnail 2
  • L-130WDT/1EGW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Kingbright L-130WDT/1EGWRoHS

Manufacturer
MPN
L-130WDT/1EGW
LCSC Part #
C5878982
Packaging
Through Hole
Customer #
Key Attributes
LED RED, YELLOW GREEN
Datasheetpdf iconKingbright L-130WDT/1EGW
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9367$ 0.94
10+$ 0.7594$ 7.59
30+$ 0.67$ 20.10
150+$ 0.5822$ 87.33
450+$ 0.5302$ 238.59
1,050+$ 0.5025$ 527.63
Standard Packaging150/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerKingbright
PackagingThrough Hole
Forward Current20mA
Operating Temperature-40℃~+85℃
Voltage - Forward(Vf)2V;2.2V
Wavelength - Dominant617nm;568nm
Diode ConfigurationCommon Cathode
Luminous Intensity30mcd
Installation method-
Color Temperature-
Peak Wavelength627nm;565nm
Lens ColorFrosted White Lens
Viewing Angle60°
Illumination ColorRed, Yellow Green
Lamp Holder Type-
Power(Watts)75mW;62.5mW

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging150
Sales UnitPiece

Introduction

AI Translation
  • High-efficiency red light source device made with GaAsP-on-GaP orange LED.
  • Green light source device made with GaP green LED.

Features

AI Translation
  • Pre-trimmed leads for easy PCB mounting, 3 pins with common pin.
  • Black housing for enhanced contrast, UL rating 94V-0.
  • Housing material: Nylon 66, RoHS compliant.