Kingbright APG1608QBC/D
| Manufacturer | |
| Mfr. Part # | APG1608QBC/D |
| LCSC Part # | C5878884 |
| Package | 0603 |
| Customer # | |
| Key Attributes | LED BLUE WATER CLEAR 0603 SMD |
| Description | Blue 460nm LED Indication - Discrete 3.3V 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,680 
3,680
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2732 | $ 1.37 |
50+ | $ 0.2163 | $ 10.82 |
150+ | $ 0.1918 | $ 28.77 |
500+ | $ 0.1614 | $ 80.70 |
2,500+ | $ 0.1478 | $ 369.50 |
4,000+ | $ 0.1397 | $ 558.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$