VBsemi Elec SI4946BEY-T1-E3-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | SI4946BEY-T1-E3-VB |
| LCSC Part # | C5878845 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 60V 7A SO-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 110pF | |
| Current - Continuous Drain(Id) | 7A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| RDS(on) | 28mΩ@10V;30mΩ@4.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 11.7nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 110pF | |
| Current - Continuous Drain(Id) | 7A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| RDS(on) | 28mΩ@10V;30mΩ@4.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 11.7nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench Power MOSFET
- 100% gate resistance (Rg) and unclamped inductive switching (UIS) tested
- RoHS compliant
- Halogen-free
In-Stock: 1,791
1,791 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6059$ 0.5151 | $ 0.52 |
| 10+ | $ 0.4922$ 0.4184 | $ 4.18 |
| 30+ | $ 0.437$ 0.3715 | $ 11.15 |
| 100+ | $ 0.3802$ 0.3232 | $ 32.32 |
| 500+ | $ 0.346$ 0.2941 | $ 147.05 |
| 1,000+ | $ 0.3298$ 0.2804 | $ 280.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 110pF | |
| Current - Continuous Drain(Id) | 7A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| RDS(on) | 28mΩ@10V;30mΩ@4.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 11.7nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 110pF | |
| Current - Continuous Drain(Id) | 7A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| RDS(on) | 28mΩ@10V;30mΩ@4.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 11.7nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench Power MOSFET
- 100% gate resistance (Rg) and unclamped inductive switching (UIS) tested
- RoHS compliant
- Halogen-free
C5878845 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



