VBsemi Elec IRF7478TRPBF-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IRF7478TRPBF-VB |
| LCSC Part # | C5878808 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 7.6A SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 90pF | |
| Current - Continuous Drain(Id) | 7.6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 25mΩ@10V;35mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.1nF | |
| Gate Charge(Qg) | 21nC@10V;10.5nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- Trench power MOSFET
- Optimized for "low-side" synchronous rectifier operation
- 100% Rg and UIS tested
- Available in RoHS-compliant halogen-free package
Applications
AI Translation
- Cold Cathode Fluorescent Lamp (CCFL) inverter
In-Stock: 213
213 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4313$ 0.4098 | $ 0.41 |
| 10+ | $ 0.3394$ 0.3225 | $ 3.23 |
| 30+ | $ 0.2989$ 0.2840 | $ 8.52 |
| 100+ | $ 0.2507$ 0.2382 | $ 23.82 |
| 500+ | $ 0.2273$ 0.2160 | $ 108.00 |
| 1,000+ | $ 0.2149$ 0.2042 | $ 204.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 90pF | |
| Current - Continuous Drain(Id) | 7.6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 25mΩ@10V;35mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.1nF | |
| Gate Charge(Qg) | 21nC@10V;10.5nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- Trench power MOSFET
- Optimized for "low-side" synchronous rectifier operation
- 100% Rg and UIS tested
- Available in RoHS-compliant halogen-free package
Applications
AI Translation
- Cold Cathode Fluorescent Lamp (CCFL) inverter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



