VBsemi Elec FDS6675BZ-NL-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | FDS6675BZ-NL-VB |
| LCSC Part # | C5878794 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 11.6A SO-8 |
| Description | P-Channel 30V 11.6A 2.5W Surface Mount SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4611 | $ 0.46 |
10+ | $ 0.3654 | $ 3.65 |
30+ | $ 0.3255 | $ 9.77 |
100+ | $ 0.2745 | $ 27.45 |
500+ | $ 0.233 | $ 116.50 |
1,000+ | $ 0.2202 | $ 220.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$