VBsemi Elec FDS5670-NL-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | FDS5670-NL-VB |
| LCSC Part # | C5878792 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 12A SO-8 |
| Description | N-Channel 60V 12A 2.5W Surface Mount SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,956
1,956
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3576 $ 0.3040 | $ 0.30 |
10+ | $ 0.3108 $ 0.2642 | $ 2.64 |
30+ | $ 0.2912 $ 0.2476 | $ 7.43 |
100+ | $ 0.2656 $ 0.2258 | $ 22.58 |
500+ | $ 0.255 $ 0.2168 | $ 108.40 |
1,000+ | $ 0.2475 $ 0.2104 | $ 210.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$