TE Connectivity 2-1617351-6
| Fabricant | |
| Réf. Fab. | 2-1617351-6 |
| Réf. LCSC | C5878747 |
| Condit. | Through Hole |
| Numéro Client | |
| Caract. clés | 1A 26.5V One set of changeover: 1C (SPDT-changeover) Through Hole Signal Relays, Up to 2 Amps |
| Fiche Technique |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Relays/Signal Relays, Up to 2 Amps | |
| Fabricant | TE Connectivity | |
| Condit. | Through Hole | |
| Height | 7.11mm | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 26.5V | |
| Release Time | 4ms | |
| Operate Time | 2ms | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Material | AgPd + Gold Plated |
| Type | Description | |
|---|---|---|
| Catégorie | Relays/Signal Relays, Up to 2 Amps | |
| Fabricant | TE Connectivity | |
| Condit. | Through Hole | |
| Height | 7.11mm | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A |
| Type | Description | |
|---|---|---|
| Coil Voltage | 26.5V | |
| Release Time | 4ms | |
| Operate Time | 2ms | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Material | AgPd + Gold Plated |
Signaler une erreurAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- Contact arrangement: 1 Form C (SPDT)
- Contact material: fixed contacts — gold/platinum/palladium/silver alloy (gold-plated); movable contacts — gold/platinum/palladium/silver alloy (gold-plated)
- Contact resistance: 100 mΩ max before end of life (measured at 10 mA, 6 Vdc); 200 mΩ max after end of life (measured at 1 A, 28 Vdc)
- Mechanical life expectancy: 1,000,000 operations
- Coil voltage: 5 to 26.5 Vdc; coil power: 512 mW max (at 25°C)
- Duty cycle: continuous
- Pull-in voltage: approximately 50% of nominal coil voltage
- Pull-in sensitivity: 100 mW max (at 25°C)
- Operate time: 2.0 ms max; release time: 1MA — 2.0 ms max; 1MAD/1MADD — 4.0 ms max (with suppression diode, suppression/steering diode)
- Contact bounce: 1.5 ms max
- Dielectric withstand voltage: 500 Vrms 60 Hz across open contacts; 500 Vrms 60 Hz between adjacent contacts; 500 Vrms 60 Hz between contacts and coil
- Insulation resistance: 10,000 MΩ at 500 Vdc; 1,000 MΩ at 500 Vdc (coil to case, at +125°C)
- Temperature range: -65°C to +125°C
- Weight: 0.08 oz (2.27 g); with heat sink pad: 0.09 oz (2.52 g)
- Vibration resistance: 30 G, 10 to 3000 Hz
- Shock resistance: 75 G, 6 ± 1 ms max
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 76.5298 | $ 76.53 |
| 200+ | $ 30.5359 | $ 6107.18 |
| 500+ | $ 29.5165 | $ 14758.25 |
| 1,000+ | $ 29.0115 | $ 29011.50 |
Boîtier Standard500/Full Bag | ||
Meilleur prix pour une plus grande quantité ?
$
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Relays/Signal Relays, Up to 2 Amps | |
| Fabricant | TE Connectivity | |
| Condit. | Through Hole | |
| Height | 7.11mm | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 26.5V | |
| Release Time | 4ms | |
| Operate Time | 2ms | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Material | AgPd + Gold Plated |
| Type | Description | |
|---|---|---|
| Catégorie | Relays/Signal Relays, Up to 2 Amps | |
| Fabricant | TE Connectivity | |
| Condit. | Through Hole | |
| Height | 7.11mm | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A |
| Type | Description | |
|---|---|---|
| Coil Voltage | 26.5V | |
| Release Time | 4ms | |
| Operate Time | 2ms | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Material | AgPd + Gold Plated |
Signaler une erreurAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- Contact arrangement: 1 Form C (SPDT)
- Contact material: fixed contacts — gold/platinum/palladium/silver alloy (gold-plated); movable contacts — gold/platinum/palladium/silver alloy (gold-plated)
- Contact resistance: 100 mΩ max before end of life (measured at 10 mA, 6 Vdc); 200 mΩ max after end of life (measured at 1 A, 28 Vdc)
- Mechanical life expectancy: 1,000,000 operations
- Coil voltage: 5 to 26.5 Vdc; coil power: 512 mW max (at 25°C)
- Duty cycle: continuous
- Pull-in voltage: approximately 50% of nominal coil voltage
- Pull-in sensitivity: 100 mW max (at 25°C)
- Operate time: 2.0 ms max; release time: 1MA — 2.0 ms max; 1MAD/1MADD — 4.0 ms max (with suppression diode, suppression/steering diode)
- Contact bounce: 1.5 ms max
- Dielectric withstand voltage: 500 Vrms 60 Hz across open contacts; 500 Vrms 60 Hz between adjacent contacts; 500 Vrms 60 Hz between contacts and coil
- Insulation resistance: 10,000 MΩ at 500 Vdc; 1,000 MΩ at 500 Vdc (coil to case, at +125°C)
- Temperature range: -65°C to +125°C
- Weight: 0.08 oz (2.27 g); with heat sink pad: 0.09 oz (2.52 g)
- Vibration resistance: 30 G, 10 to 3000 Hz
- Shock resistance: 75 G, 6 ± 1 ms max
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Détails |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Détails |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

