POWER INTEGRATIONS 1SP0635S2M1-33
| Manufacturer | |
| Mfr. Part # | 1SP0635S2M1-33 |
| LCSC Part # | C5878461 |
| Package | - |
| Customer # | |
| Description | 14.5V~15.5V 35A 35A Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 436.2575 | $ 436.26 |
198+ | $ 409.7329 | $ 81127.11 |
498+ | $ 396.0412 | $ 197228.52 |
1,002+ | $ 389.2763 | $ 390054.85 |
Standard Packaging 6/Full
Bag | ||