Phoenix Contact 1881383
| Manufacturer | |
| MPN | 1881383 |
| LCSC Part # | C5876780 |
| Packaging | P=2.5mm |
| Customer # | |
| Key Attributes | 8POS 2.5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Phoenix Contact | |
| Packaging | P=2.5mm | |
| Current Rating | 4A | |
| Number of Positions or Pins | 1x8P | |
| Number of Pins | 8P | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Voltage Rating | 160V | |
| Operating Temperature | -40℃~+100℃ | |
| Pitch | 2.5mm | |
| Connector Type | Female Plug | |
| Color | Green | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.8382 | $ 7.84 |
| 10+ | $ 6.9968 | $ 69.97 |
| 50+ | $ 6.4955 | $ 324.78 |
| 100+ | $ 5.991 | $ 599.10 |
| 500+ | $ 5.7566 | $ 2878.30 |
| 1,000+ | $ 5.6525 | $ 5652.50 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Phoenix Contact | |
| Packaging | P=2.5mm | |
| Current Rating | 4A | |
| Number of Positions or Pins | 1x8P | |
| Number of Pins | 8P | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Voltage Rating | 160V | |
| Operating Temperature | -40℃~+100℃ | |
| Pitch | 2.5mm | |
| Connector Type | Female Plug | |
| Color | Green | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



