MOLEX 430451401
| Manufacturer | |
| MPN | 430451401 |
| LCSC Part # | C587604 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 14POS 3mm |
| Description | Connector Header 14 position 3mm Pitch 8.5A Right Angle -40℃~+105℃ |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 936 |
| Sales Unit | Piece |
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience.
Learn more.
In-Stock:
912
912
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.9862 | $ 1.99 |
10+ | $ 1.6949 | $ 16.95 |
30+ | $ 1.513 | $ 45.39 |
100+ | $ 1.3247 | $ 132.47 |
500+ | $ 1.241 | $ 620.50 |
936+ | $ 1.204 | $ 1126.94 |
Standard Packaging 936/Full
Bag | ||
Better price for more quantity?
$