LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RMC1/16K1102DTP product image
Images for reference only

KAMAYA RMC1/16K1102DTPRoHS

Manufacturer
MPN
RMC1/16K1102DTP
LCSC Part #
C5875912
Packaging
0603
Customer #
Key Attributes
RES 11kΩ ±0.5% 0.1W 0603
Datasheetpdf iconKAMAYA RMC1/16K1102DTP
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0099$ 0.01
200+$ 0.004$ 0.80
500+$ 0.0039$ 1.95
1,000+$ 0.0038$ 3.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging0603
Power(Watts)100mW
Resistance11kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.