MOLEX 430300008
| Manufacturer | |
| MPN | 430300008 |
| LCSC Part # | C587550 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN TERM 20~24AWG CRIMP GOLD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Wire Gauge - AWG | 20~24 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Insulation OD | 1.85mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 22,815
22,815 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0587 | $ 0.29 |
| 50+ | $ 0.0522 | $ 2.61 |
| 150+ | $ 0.049 | $ 7.35 |
| 500+ | $ 0.0465 | $ 23.25 |
| 2,000+ | $ 0.0446 | $ 89.20 |
| 4,000+ | $ 0.04 | $ 160.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



