LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 430202410 product image
  • 430202410 thumbnail 1
  • 430202410 thumbnail 2
  • 430202410 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 430202410RoHS

Manufacturer
MPN
430202410
LCSC Part #
C587547
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 24POS 3mm DUAL ROW Micro-Fit(MX 3.0)
Datasheetpdf iconMOLEX 430202410
Custom CablesMOQ 1pc
In-Stock: 34
34 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7024$ 1.70
10+$ 1.6634$ 16.63
30+$ 1.6373$ 49.12
100+$ 1.6113$ 161.13
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=3mm
Flame Retardant RatingUL94V-2
Pitch3mm
Pins Structure2x12P
Reference SeriesMicro-Fit(MX 3.0)
With WingsWith Fins
Number of Rows2
ColorBlack
Plastic MaterialPA
Number of PINs Per Row12
Row Spacing3mm
Operating Temperature-40℃~+125℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.