LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 430200608 product image
Images for reference only

MOLEX 430200608RoHS

Manufacturer
MPN
430200608
LCSC Part #
C587541
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 6POS 3mm DUAL ROW Micro-Fit(MX 3.0)
Datasheetpdf iconMOLEX 430200608
Custom CablesMOQ 1pc
In-Stock: 33
33 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.529$ 0.53
10+$ 0.5176$ 5.18
30+$ 0.5095$ 15.29
100+$ 0.5013$ 50.13
Standard Packaging2500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=3mm
Pitch3mm
Flame Retardant RatingUL94V-0
Pins Structure2x3P
Reference SeriesMicro-Fit(MX 3.0)
With WingsWith Fins
Number of Rows2
Number of PINs Per Row3
ColorBlack
Plastic MaterialPA
Row Spacing3mm
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.